
VJ0805A681JXBMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A681JXBMCTR-ND - Tape & Reel (TR) 720-VJ0805A681JXBMCCT-ND - Cut Tape (CT) 720-VJ0805A681JXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A681JXBMC |
Description | CAP CER 680PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A681JXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15000 | €1.50 |
| 50 | €0.10920 | €5.46 |
| 100 | €0.09650 | €9.65 |
| 500 | €0.07534 | €37.67 |
| 1.000 | €0.06881 | €68.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06075 | €182.25 |
| 6.000 | €0.05682 | €340.92 |
| 9.000 | €0.05484 | €493.56 |
| 15.000 | €0.05266 | €789.90 |
| 21.000 | €0.05138 | €1,078.98 |
| 30.000 | €0.05015 | €1,504.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

