680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A681JXBCW1BC

DigiKey Part Number
720-VJ0805A681JXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A681JXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0805A681JXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A681JXBCW1BC
Description
CAP CER 680PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A681JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A681JXBACVishay Vitramon2.365720-VJ0805A681JXBACCT-ND€0.39000Upgrade
VJ0805A681JXBMCVishay Vitramon8.045720-VJ0805A681JXBMCCT-ND€0.25000Upgrade
VJ0805A681JXCATVishay Vitramon5.855720-VJ0805A681JXCATCT-ND€0.41000Upgrade
KGM21BCG2A681JTKYOCERA AVX2.440478-KGM21BCG2A681JTCT-ND€0.17000Direct
C0805C681JCGACTUKEMET14.349399-C0805C681JCGACTUCT-ND€0.42000Upgrade
In-Stock: 1.699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.10900€1.09
50€0.07760€3.88
100€0.06810€6.81
500€0.05216€26.08
1.000€0.04726€47.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.03994€159.76
8.000€0.03721€297.68
12.000€0.03585€430.20
20.000€0.03434€686.80
28.000€0.03346€936.88
40.000€0.03261€1,304.40
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800