VJ0805A5R6DXBMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.22578
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.21932
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.22578
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.21932
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.06435
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.06170
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.06170
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.22000
Datasheet
5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A5R6DXBMC

DigiKey Part Number
VJ0805A5R6DXBMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A5R6DXBMC
Description
CAP CER 5.6PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A5R6DXBMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A5R6CXBACVishay Vitramon0VJ0805A5R6CXBAC-ND€0.22578Upgrade
VJ0805A5R6CXBAPVishay Vitramon0VJ0805A5R6CXBAP-ND€0.21932Upgrade
VJ0805A5R6CXBMCVishay Vitramon0VJ0805A5R6CXBMC-ND€0.22578Upgrade
VJ0805A5R6CXBMPVishay Vitramon0VJ0805A5R6CXBMP-ND€0.21932Upgrade
VJ0805A5R6DXBACVishay Vitramon0VJ0805A5R6DXBAC-ND€0.06435Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.06435€386.10
Unit Price without VAT:€0.06435
Unit Price with VAT:€0.07722