
VJ0805A561JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A561JXAACTR-ND - Tape & Reel (TR) 720-VJ0805A561JXAACCT-ND - Cut Tape (CT) 720-VJ0805A561JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A561JXAAC |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A561JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14300 | €1.43 |
| 50 | €0.10360 | €5.18 |
| 100 | €0.09140 | €9.14 |
| 500 | €0.07120 | €35.60 |
| 1.000 | €0.06495 | €64.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05724 | €171.72 |
| 6.000 | €0.05347 | €320.82 |
| 9.000 | €0.05158 | €464.22 |
| 15.000 | €0.04949 | €742.35 |
| 21.000 | €0.04827 | €1,013.67 |
| 30.000 | €0.04710 | €1,413.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

