Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A4R7DXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A4R7DXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A4R7DXAPW1BC |
Description | CAP CER 4.7PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A4R7DXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A4R7BXAAC | Vishay Vitramon | 0 | VJ0805A4R7BXAAC-ND | €0.12797 | Upgrade |
| VJ0805A4R7BXAAP | Vishay Vitramon | 0 | VJ0805A4R7BXAAP-ND | €0.32051 | Upgrade |
| VJ0805A4R7BXACW1BC | Vishay Vitramon | 1.338 | 720-1720-1-ND | €0.19000 | Upgrade |
| VJ0805A4R7BXAMC | Vishay Vitramon | 0 | VJ0805A4R7BXAMC-ND | €0.32889 | Upgrade |
| VJ0805A4R7BXAMP | Vishay Vitramon | 0 | VJ0805A4R7BXAMP-ND | €0.32051 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02377 | €356.55 |
| Unit Price without VAT: | €0.02377 |
|---|---|
| Unit Price with VAT: | €0.02852 |



