Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A391KXAAC | |
|---|---|
DigiKey Part Number | VJ0805A391KXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A391KXAAC |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A391KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A391FXAAC | Vishay Vitramon | 0 | VJ0805A391FXAAC-ND | €0.39680 | Upgrade |
| VJ0805A391FXAAP | Vishay Vitramon | 0 | VJ0805A391FXAAP-ND | €0.38725 | Upgrade |
| VJ0805A391FXAMC | Vishay Vitramon | 0 | VJ0805A391FXAMC-ND | €0.39680 | Upgrade |
| VJ0805A391FXAMP | Vishay Vitramon | 0 | VJ0805A391FXAMP-ND | €0.38725 | Upgrade |
| VJ0805A391FXBAC | Vishay Vitramon | 0 | VJ0805A391FXBAC-ND | €0.39680 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.04625 | €277.50 |
| Unit Price without VAT: | €0.04625 |
|---|---|
| Unit Price with VAT: | €0.05550 |


