Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A330KXEAC | |
|---|---|
DigiKey Part Number | VJ0805A330KXEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A330KXEAC |
Description | CAP CER 33PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A330KXEAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A330GXEAC | Vishay Vitramon | 0 | VJ0805A330GXEAC-ND | €0.46185 | Upgrade |
| VJ0805A330GXEAP | Vishay Vitramon | 0 | VJ0805A330GXEAP-ND | €0.45126 | Upgrade |
| VJ0805A330GXEMC | Vishay Vitramon | 0 | VJ0805A330GXEMC-ND | €0.46185 | Upgrade |
| VJ0805A330GXEMP | Vishay Vitramon | 0 | VJ0805A330GXEMP-ND | €0.45126 | Upgrade |
| VJ0805A330JXEAC | Vishay Vitramon | 0 | VJ0805A330JXEAC-ND | €0.11011 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.09733 | €583.98 |
| Unit Price without VAT: | €0.09733 |
|---|---|
| Unit Price with VAT: | €0.11680 |


