
VJ0805A181JXAAC | |
|---|---|
DigiKey Part Number | 720-1991-2-ND - Tape & Reel (TR) 720-1991-1-ND - Cut Tape (CT) 720-1991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A181JXAAC |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A181JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13200 | €1.32 |
| 50 | €0.09520 | €4.76 |
| 100 | €0.08400 | €8.40 |
| 500 | €0.06508 | €32.54 |
| 1.000 | €0.05926 | €59.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05207 | €156.21 |
| 6.000 | €0.04856 | €291.36 |
| 9.000 | €0.04680 | €421.20 |
| 15.000 | €0.04485 | €672.75 |
| 21.000 | €0.04371 | €917.91 |
| 30.000 | €0.04262 | €1,278.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

