Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A152JXAMP | |
|---|---|
DigiKey Part Number | VJ0805A152JXAMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A152JXAMP |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152JXAMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A152FXAAC | Vishay Vitramon | 5.990 | 720-VJ0805A152FXAACCT-ND | €1.41000 | Upgrade |
| VJ0805A152FXAAP | Vishay Vitramon | 0 | VJ0805A152FXAAP-ND | €0.46977 | Upgrade |
| VJ0805A152FXAMC | Vishay Vitramon | 0 | VJ0805A152FXAMC-ND | €0.48066 | Upgrade |
| VJ0805A152FXAMP | Vishay Vitramon | 0 | VJ0805A152FXAMP-ND | €0.46977 | Upgrade |
| VJ0805A152FXBMT | Vishay Vitramon | 0 | VJ0805A152FXBMT-ND | €0.48066 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06574 | €657.40 |
| Unit Price without VAT: | €0.06574 |
|---|---|
| Unit Price with VAT: | €0.07889 |


