
VJ0805A151KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A151KXBACTR-ND - Tape & Reel (TR) 720-VJ0805A151KXBACCT-ND - Cut Tape (CT) 720-VJ0805A151KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A151KXBAC |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A151KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12600 | €1.26 |
| 50 | €0.09040 | €4.52 |
| 100 | €0.07960 | €7.96 |
| 500 | €0.06154 | €30.77 |
| 1.000 | €0.05597 | €55.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04909 | €147.27 |
| 6.000 | €0.04573 | €274.38 |
| 9.000 | €0.04404 | €396.36 |
| 15.000 | €0.04218 | €632.70 |
| 21.000 | €0.04109 | €862.89 |
| 30.000 | €0.04004 | €1,201.20 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

