Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A151JXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0805A151JXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A151JXBPW1BC |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A151JXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A151FXBAC | Vishay Vitramon | 0 | VJ0805A151FXBAC-ND | €0.38824 | Upgrade |
| VJ0805A151FXBAP | Vishay Vitramon | 0 | VJ0805A151FXBAP-ND | €0.37884 | Upgrade |
| VJ0805A151FXBCW1BC | Vishay Vitramon | 0 | VJ0805A151FXBCW1BC-ND | €0.10119 | Upgrade |
| VJ0805A151FXBMC | Vishay Vitramon | 0 | VJ0805A151FXBMC-ND | €0.38824 | Upgrade |
| VJ0805A151FXBMP | Vishay Vitramon | 0 | VJ0805A151FXBMP-ND | €0.37884 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.03401 | €510.15 |
| Unit Price without VAT: | €0.03401 |
|---|---|
| Unit Price with VAT: | €0.04081 |



