Parametric Equivalent
Parametric Equivalent

VJ0805A151GLBAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0805A151GLBAJ32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A151GLBAJ32 |
Description | CAP CER 150 PF 100V NP0(C0G) 080 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A151GLBAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A151GXBAC31G | Vishay Vitramon | 0 | 720-GA0805A151GXBAC31GTR-ND | €0.08200 | Parametric Equivalent |
| GA0805A151GXBAP31G | Vishay Vitramon | 0 | 720-GA0805A151GXBAP31GTR-ND | €0.07885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.44359 | €2,661.54 |
| Unit Price without VAT: | €0.44359 |
|---|---|
| Unit Price with VAT: | €0.53231 |


