Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A122KXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0805A122KXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A122KXBCW1BC |
Description | CAP CER 1200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A122KXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A122FXBCW1BC | Vishay Vitramon | 0 | VJ0805A122FXBCW1BC-ND | €0.31711 | Upgrade |
| VJ0805A122FXBMT | Vishay Vitramon | 2.804 | 720-1986-1-ND | €1.34000 | Upgrade |
| VJ0805A122FXBPW1BC | Vishay Vitramon | 0 | VJ0805A122FXBPW1BC-ND | €0.48813 | Upgrade |
| VJ0805A122GXBAR | Vishay Vitramon | 0 | VJ0805A122GXBAR-ND | €0.37053 | Upgrade |
| VJ0805A122GXBAT | Vishay Vitramon | 0 | VJ0805A122GXBAT-ND | €0.37979 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06109 | €244.36 |
| Unit Price without VAT: | €0.06109 |
|---|---|
| Unit Price with VAT: | €0.07331 |


