
VJ0805A121JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A121JXAACTR-ND - Tape & Reel (TR) 720-VJ0805A121JXAACCT-ND - Cut Tape (CT) 720-VJ0805A121JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A121JXAAC |
Description | CAP CER 120PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A121JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12800 | €1.28 |
| 50 | €0.09260 | €4.63 |
| 100 | €0.08160 | €8.16 |
| 500 | €0.06314 | €31.57 |
| 1.000 | €0.05744 | €57.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05043 | €151.29 |
| 6.000 | €0.04700 | €282.00 |
| 9.000 | €0.04528 | €407.52 |
| 15.000 | €0.04338 | €650.70 |
| 21.000 | €0.04227 | €887.67 |
| 30.000 | €0.04120 | €1,236.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

