
VJ0805A101JXECW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A101JXECW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A101JXECW1BCCT-ND - Cut Tape (CT) 720-VJ0805A101JXECW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXECW1BC |
Description | CAP CER 100PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXECW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Base Product Number |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07920 | €3.96 |
| 100 | €0.06960 | €6.96 |
| 500 | €0.05344 | €26.72 |
| 1.000 | €0.04845 | €48.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.04098 | €163.92 |
| 8.000 | €0.03820 | €305.60 |
| 12.000 | €0.03682 | €441.84 |
| 20.000 | €0.03528 | €705.60 |
| 28.000 | €0.03438 | €962.64 |
| 40.000 | €0.03351 | €1,340.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

