0.082 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y823KXXAC

DigiKey Part Number
720-VJ0603Y823KXXACTR-ND - Tape & Reel (TR)
720-VJ0603Y823KXXACCT-ND - Cut Tape (CT)
720-VJ0603Y823KXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y823KXXAC
Description
CAP CER 0.082UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y823KXXAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.16500€1.65
50€0.12000€6.00
100€0.10650€10.65
500€0.08352€41.76
1.000€0.07645€76.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06585€263.40
8.000€0.06191€495.28
12.000€0.05994€719.28
20.000€0.05775€1,155.00
28.000€0.05648€1,581.44
40.000€0.05525€2,210.00
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33600