Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y391MXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y391MXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y391MXBPW1BC |
Description | CAP CER 390PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y391MXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y391JXBAC | Vishay Vitramon | 0 | VJ0603Y391JXBAC-ND | €0.06281 | Upgrade |
| VJ0603Y391JXBAP | Vishay Vitramon | 0 | VJ0603Y391JXBAP-ND | €0.06170 | Upgrade |
| VJ0603Y391JXCAC | Vishay Vitramon | 0 | VJ0603Y391JXCAC-ND | €0.07753 | Upgrade |
| VJ0603Y391JXCAP | Vishay Vitramon | 0 | VJ0603Y391JXCAP-ND | €0.07624 | Upgrade |
| VJ0603Y391KXBAC | Vishay Vitramon | 8.000 | 720-VJ0603Y391KXBACCT-ND | €0.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02630 | €394.50 |
| Unit Price without VAT: | €0.02630 |
|---|---|
| Unit Price with VAT: | €0.03156 |


