Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y154MXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y154MXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y154MXQPW1BC |
Description | CAP CER 0.15UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y154MXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y154JXQCW1BC | Vishay Vitramon | 0 | VJ0603Y154JXQCW1BC-ND | €0.03860 | Upgrade |
| VJ0603Y154JXQPW1BC | Vishay Vitramon | 0 | VJ0603Y154JXQPW1BC-ND | €0.03401 | Upgrade |
| VJ0603Y154KXQCW1BC | Vishay Vitramon | 0 | VJ0603Y154KXQCW1BC-ND | €0.02932 | Upgrade |
| VJ0603Y154KXQPW1BC | Vishay Vitramon | 0 | VJ0603Y154KXQPW1BC-ND | €0.02250 | Upgrade |
| VJ0603Y154MXQCW1BC | Vishay Vitramon | 0 | VJ0603Y154MXQCW1BC-ND | €0.02731 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02377 | €356.55 |
| Unit Price without VAT: | €0.02377 |
|---|---|
| Unit Price with VAT: | €0.02852 |






