Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y154JXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y154JXJACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y154JXJAC |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y154JBJAR31G | Vishay Vitramon | 0 | GA0603Y154JBJAR31G-ND | €0.10099 | Parametric Equivalent |
| GA0603Y154JBJAT31G | Vishay Vitramon | 0 | GA0603Y154JBJAT31G-ND | €0.10256 | Parametric Equivalent |
| GA0603Y154JXJAC31G | Vishay Vitramon | 0 | GA0603Y154JXJAC31G-ND | €0.08193 | Parametric Equivalent |
| GA0603Y154JXJAP31G | Vishay Vitramon | 0 | GA0603Y154JXJAP31G-ND | €0.08059 | Parametric Equivalent |
| VJ0603Y154JLJAJ32 | Vishay Vitramon | 0 | 720-VJ0603Y154JLJAJ32TR-ND | €0.21107 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.06063 | €485.04 |
| Unit Price without VAT: | €0.06063 |
|---|---|
| Unit Price with VAT: | €0.07276 |



