
VJ0603Y104KXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y104KXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y104KXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y104KXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KXJPW1BC |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y104JXJPW1BC | Vishay Vitramon | 42.447 | 720-1686-1-ND | €0.15000 | Upgrade |
| VJ0603Y104KXAAC | Vishay Vitramon | 99.131 | 720-1848-1-ND | €0.25000 | Upgrade |
| VJ0603Y104KXJAP | Vishay Vitramon | 10.000 | 720-1961-2-ND | €0.05383 | Upgrade |
| KGM15AR71C104KM | KYOCERA AVX | 862.358 | 478-KGM15AR71C104KMCT-ND | €0.08000 | Direct |
| KGM15AR71C104KT | KYOCERA AVX | 386.366 | 478-KGM15AR71C104KTCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07900 | €0.79 |
| 50 | €0.05560 | €2.78 |
| 100 | €0.04840 | €4.84 |
| 500 | €0.03646 | €18.23 |
| 1.000 | €0.03278 | €32.78 |
| 2.500 | €0.02891 | €72.28 |
| 5.000 | €0.02657 | €132.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02369 | €355.35 |
| 30.000 | €0.02229 | €668.70 |
| 45.000 | €0.02158 | €971.10 |
| 75.000 | €0.02080 | €1,560.00 |
| 105.000 | €0.02034 | €2,135.70 |
| 150.000 | €0.01991 | €2,986.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

