VJ0603Y101MXXCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 46.192
Unit Price: €0.08000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 16.696
Unit Price: €0.12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 14.713
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01291
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2.042
Unit Price: €0.08000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 14.860
Unit Price: €0.08000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02145
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01850
Datasheet

Similar


Vishay Vitramon
In Stock: 7.925
Unit Price: €1.19000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: €0.37884
Datasheet

Similar


Vishay Vitramon
In Stock: 28.308
Unit Price: €0.12000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: €0.01781
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: €0.38278
Datasheet
100 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y101MXXCW1BC

DigiKey Part Number
720-VJ0603Y101MXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y101MXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y101MXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y101MXXCW1BC
Description
CAP CER 100PF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y101MXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y101KXAPW1BCVishay Vitramon46.192720-VJ0603Y101KXAPW1BCCT-ND€0.08000Upgrade
VJ0603Y101KXBCW1BCVishay Vitramon16.696720-VJ0603Y101KXBCW1BCCT-ND€0.12000Upgrade
VJ0603Y101KXBPW1BCVishay Vitramon0VJ0603Y101KXBPW1BC-ND€0.01850Upgrade
VJ0603Y101KXXCW1BCVishay Vitramon14.713720-VJ0603Y101KXXCW1BCCT-ND€0.09000Upgrade
VJ0603Y101KXXPW1BCVishay Vitramon0VJ0603Y101KXXPW1BC-ND€0.01291Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05000€0.50
50€0.03460€1.73
100€0.03000€3.00
500€0.02202€11.01
1.000€0.01958€19.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01593€63.72
8.000€0.01458€116.64
12.000€0.01390€166.80
20.000€0.01315€263.00
28.000€0.01271€355.88
40.000€0.01229€491.60
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800