0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D0R8BXPAJ

DigiKey Part Number
720-VJ0603D0R8BXPAJTR-ND - Tape & Reel (TR)
720-VJ0603D0R8BXPAJCT-ND - Cut Tape (CT)
720-VJ0603D0R8BXPAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D0R8BXPAJ
Description
CAP CER 0.8PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D0R8BXPAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29600€2.96
50€0.22260€11.13
100€0.20010€20.01
500€0.16210€81.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.15037€150.37
2.000€0.14072€281.44
3.000€0.13588€407.64
5.000€0.13053€652.65
7.000€0.12740€891.80
10.000€0.12438€1,243.80
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600