
VJ0603A560JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A560JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A560JXBACCT-ND - Cut Tape (CT) 720-VJ0603A560JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A560JXBAC |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A560JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14300 | €1.43 |
| 50 | €0.10340 | €5.17 |
| 100 | €0.09130 | €9.13 |
| 500 | €0.07102 | €35.51 |
| 1.000 | €0.06479 | €64.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05544 | €221.76 |
| 8.000 | €0.05197 | €415.76 |
| 12.000 | €0.05024 | €602.88 |
| 20.000 | €0.04831 | €966.20 |
| 28.000 | €0.04719 | €1,321.32 |
| 40.000 | €0.04610 | €1,844.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

