
VJ0603A271JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1621-2-ND - Tape & Reel (TR) 720-1621-1-ND - Cut Tape (CT) 720-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A271JXACW1BC |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A271JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C271J5GACTU | KEMET | 126.975 | 399-C0603C271J5GACTUCT-ND | €0.08000 | Direct |
| C1608NP01H271J080AA | TDK | 1.355 | 445-14071-1-ND | €0.10000 | Direct |
| CC0603JRNPO9BN271 | YAGEO | 25.419 | 311-1074-1-ND | €0.09000 | Direct |
| GRM1885C1H271JA01D | Murata Electronics | 17.339 | 490-1437-1-ND | €0.12000 | Direct |
| KGM15ACG1H271JT | KYOCERA AVX | 40.026 | 478-KGM15ACG1H271JTCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 50 | €0.03500 | €1.75 |
| 100 | €0.03030 | €3.03 |
| 500 | €0.02226 | €11.13 |
| 1.000 | €0.01979 | €19.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01610 | €64.40 |
| 8.000 | €0.01474 | €117.92 |
| 12.000 | €0.01405 | €168.60 |
| 20.000 | €0.01330 | €266.00 |
| 28.000 | €0.01286 | €360.08 |
| 40.000 | €0.01243 | €497.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

