
VJ0603A180JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1524-2-ND - Tape & Reel (TR) 720-1524-1-ND - Cut Tape (CT) 720-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A180JXACW1BC |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A180JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A180JXBAC | Vishay Vitramon | 24.878 | 720-VJ0603A180JXBACCT-ND | €0.25000 | Upgrade |
| 06035A180JAT2A | KYOCERA AVX | 48.717 | 478-KGM15ACG1H180JTCT-ND | €0.08000 | Direct |
| C0603C180J5GACTU | KEMET | 277.653 | 399-C0603C180J5GACTUCT-ND | €0.08000 | Direct |
| C1608NP01H180J080AA | TDK | 940 | 445-14063-1-ND | €0.09000 | Direct |
| CC0603JRNPO9BN180 | YAGEO | 193.821 | 311-1061-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04700 | €0.47 |
| 50 | €0.03220 | €1.61 |
| 100 | €0.02790 | €2.79 |
| 500 | €0.02040 | €10.20 |
| 1.000 | €0.01809 | €18.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01467 | €58.68 |
| 8.000 | €0.01340 | €107.20 |
| 12.000 | €0.01277 | €153.24 |
| 20.000 | €0.01206 | €241.20 |
| 28.000 | €0.01165 | €326.20 |
| 40.000 | €0.01126 | €450.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

