VJ0603A121KXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.30715
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.30376
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05790
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.04727
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.04819
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.03800
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.03723
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.21579
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.05328
Datasheet
120 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A121KXCAP

DigiKey Part Number
VJ0603A121KXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A121KXCAP
Description
CAP CER 120PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A121KXCAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A121GXCACVishay Vitramon0VJ0603A121GXCAC-ND€0.30715Upgrade
VJ0603A121GXCAPVishay Vitramon0VJ0603A121GXCAP-ND€0.30376Upgrade
VJ0603A121JXCAPVishay Vitramon0VJ0603A121JXCAP-ND€0.05790Upgrade
GA0603A121KBCAR31GVishay Vitramon0GA0603A121KBCAR31G-ND€0.04727Parametric Equivalent
GA0603A121KBCAT31GVishay Vitramon0GA0603A121KBCAT31G-ND€0.04819Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05229€522.90
Manufacturers Standard Package
Unit Price without VAT:€0.05229
Unit Price with VAT:€0.06275