
VJ0603A120JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1617-2-ND - Tape & Reel (TR) 720-1617-1-ND - Cut Tape (CT) 720-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A120JXACW1BC |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A120JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C120J5GACTU | KEMET | 105.152 | 399-C0603C120J5GACTUCT-ND | €0.08000 | Direct |
| C0603C120J5GALTU | KEMET | 4.000 | 399-C0603C120J5GALTUCT-ND | €0.28000 | Direct |
| C1608NP01H120J080AA | TDK | 1.392 | 445-14057-1-ND | €0.09000 | Direct |
| CC0603JRNPO9BN120 | YAGEO | 32.478 | 311-1059-1-ND | €0.08000 | Direct |
| CL10C120JB8NNNC | Samsung Electro-Mechanics | 123.667 | 1276-1254-1-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03800 | €0.38 |
| 50 | €0.02640 | €1.32 |
| 100 | €0.02260 | €2.26 |
| 500 | €0.01636 | €8.18 |
| 1.000 | €0.01444 | €14.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01104 | €44.16 |
| 8.000 | €0.01003 | €80.24 |
| 12.000 | €0.00953 | €114.36 |
| 20.000 | €0.00897 | €179.40 |
| 28.000 | €0.00865 | €242.20 |
| 40.000 | €0.00834 | €333.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

