100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A101KXACW1BC

DigiKey Part Number
720-VJ0603A101KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A101KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A101KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A101KXACW1BC
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A101KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A101FXAACVishay Vitramon7.925720-VJ0603A101FXAACCT-ND€1.19000Upgrade
VJ0603A101FXACW1BCVishay Vitramon29.328720-1649-1-ND€0.12000Upgrade
VJ0603A101FXBCW1BCVishay Vitramon5.269720-VJ0603A101FXBCW1BCCT-ND€0.22000Upgrade
VJ0603A101GXACW1BCVishay Vitramon3.896720-VJ0603A101GXACW1BCCT-ND€0.10000Upgrade
VJ0603A101GXAPW1BCVishay Vitramon30.000720-VJ0603A101GXAPW1BCCT-ND€0.10000Upgrade
In-Stock: 411
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05000€0.50
50€0.03460€1.73
100€0.03000€3.00
500€0.02202€11.01
1.000€0.01958€19.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01593€63.72
8.000€0.01458€116.64
12.000€0.01390€166.80
20.000€0.01315€263.00
28.000€0.01271€355.88
40.000€0.01229€491.60
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800