
VJ0603A101JLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603A101JLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603A101JLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603A101JLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101JLAAJ32 |
Description | CAP CER 100 PF 50V NP0(C0G) 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101JLAAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.46700 | €4.67 |
| 50 | €0.36040 | €18.02 |
| 100 | €0.32740 | €32.74 |
| 500 | €0.27162 | €135.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.25439 | €254.39 |
| 2.000 | €0.24020 | €480.40 |
| 3.000 | €0.23309 | €699.27 |
| 5.000 | €0.22522 | €1,126.10 |
| 7.000 | €0.22061 | €1,544.27 |
| 10.000 | €0.21618 | €2,161.80 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

