10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A100KXJPW1BC

DigiKey Part Number
720-VJ0603A100KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A100KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A100KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A100KXJPW1BC
Description
CAP CER 10PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A100KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A100FXAACVishay Vitramon7.440720-VJ0603A100FXAACCT-ND€1.09000Upgrade
VJ0603A100FXBACVishay Vitramon7.867720-VJ0603A100FXBACCT-ND€1.09000Upgrade
VJ0603A100JXAACVishay Vitramon19.050720-1901-1-ND€0.21000Upgrade
VJ0603A100JXBACVishay Vitramon184.249720-VJ0603A100JXBACCT-ND€0.25000Upgrade
KGM15ACG1C100KTKYOCERA AVX19.980478-KGM15ACG1C100KTCT-ND€0.16000Direct
In-Stock: 38.084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05000€0.50
50€0.03460€1.73
100€0.03000€3.00
500€0.02202€11.01
1.000€0.01958€19.58
2.500€0.01701€42.52
5.000€0.01547€77.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01356€203.40
30.000€0.01263€378.90
45.000€0.01216€547.20
75.000€0.01164€873.00
105.000€0.01134€1,190.70
150.000€0.01105€1,657.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800