Parametric Equivalent

VJ0505D0R5VXPAT | |
|---|---|
DigiKey Part Number | 720-VJ0505D0R5VXPATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0505D0R5VXPAT |
Description | MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0505D0R5VXPAR | Vishay Vitramon | 0 | 720-VJ0505D0R5VXPARTR-ND | €0.15129 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.15627 | €937.62 |
| Unit Price without VAT: | €0.15627 |
|---|---|
| Unit Price with VAT: | €0.18752 |


