VJ0402Y221MXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05905
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02157
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01929
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01995
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.06963
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01929
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05981
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01147
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05282
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01187
Datasheet
220 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y221MXQCW1BC

DigiKey Part Number
VJ0402Y221MXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y221MXQCW1BC
Description
CAP CER 220PF 10V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y221MXQCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (78)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y221JXAACVishay Vitramon0VJ0402Y221JXAAC-ND€0.05905Upgrade
VJ0402Y221JXACW1BCVishay Vitramon0VJ0402Y221JXACW1BC-ND€0.02157Upgrade
VJ0402Y221JXAPW1BCVishay Vitramon0VJ0402Y221JXAPW1BC-ND€0.01662Upgrade
VJ0402Y221JXJCW1BCVishay Vitramon0VJ0402Y221JXJCW1BC-ND€0.01929Upgrade
VJ0402Y221JXJPW1BCVishay Vitramon0VJ0402Y221JXJPW1BC-ND€0.01662Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01352€135.20
Manufacturers Standard Package
Unit Price without VAT:€0.01352
Unit Price with VAT:€0.01622