
VJ0402Y102KLXAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402Y102KLXAJ32TR-ND - Tape & Reel (TR) 720-VJ0402Y102KLXAJ32CT-ND - Cut Tape (CT) 720-VJ0402Y102KLXAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102KLXAJ32 |
Description | CAP CER 1000 PF 25V X7R 0402 PB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102KLXAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39400 | €3.94 |
| 50 | €0.30060 | €15.03 |
| 100 | €0.27200 | €27.20 |
| 500 | €0.22368 | €111.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20875 | €208.75 |
| 2.000 | €0.19647 | €392.94 |
| 3.000 | €0.19031 | €570.93 |
| 5.000 | €0.18349 | €917.45 |
| 7.000 | €0.17950 | €1,256.50 |
| 10.000 | €0.17567 | €1,756.70 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

