
VJ0402D220JLAAP | |
|---|---|
DigiKey Part Number | 720-1609-2-ND - Tape & Reel (TR) 720-1609-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0402D220JLAAP |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D220JLAAP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.45900 | €4.59 |
| 50 | €0.35360 | €17.68 |
| 100 | €0.32110 | €32.11 |
| 500 | €0.26612 | €133.06 |
| 1.000 | €0.24914 | €249.14 |
| 2.500 | €0.23122 | €578.05 |
| 5.000 | €0.22041 | €1,102.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09671 | €967.10 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

