
VJ0402D100FXCAJ | |
|---|---|
DigiKey Part Number | 720-1608-2-ND - Tape & Reel (TR) 720-1608-1-ND - Cut Tape (CT) 720-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D100FXCAJ |
Description | CAP CER 10PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D100FXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±1% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42100 | €4.21 |
| 50 | €0.32240 | €16.12 |
| 100 | €0.29210 | €29.21 |
| 500 | €0.24104 | €120.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22527 | €225.27 |
| 2.000 | €0.21228 | €424.56 |
| 3.000 | €0.20577 | €617.31 |
| 5.000 | €0.19857 | €992.85 |
| 7.000 | €0.19435 | €1,360.45 |
| 10.000 | €0.19030 | €1,903.00 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

