VJ0402A4R7DXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01929
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01929
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9.469
Unit Price: €1.36000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.50266
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7.349
Unit Price: €0.09000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01147
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01352
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01147
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01352
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.01147
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.43679
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.01147
Datasheet
4.7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A4R7DXXCW1BC

DigiKey Part Number
VJ0402A4R7DXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A4R7DXXCW1BC
Description
CAP CER 4.7PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A4R7DXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A4R7BXACW1BCVishay Vitramon0VJ0402A4R7BXACW1BC-ND€0.01929Upgrade
VJ0402A4R7BXAPW1BCVishay Vitramon0VJ0402A4R7BXAPW1BC-ND€0.01662Upgrade
VJ0402A4R7BXXCW1BCVishay Vitramon0VJ0402A4R7BXXCW1BC-ND€0.01929Upgrade
VJ0402A4R7BXXPW1BCVishay Vitramon0VJ0402A4R7BXXPW1BC-ND€0.01662Upgrade
VJ0402A4R7CXAACVishay Vitramon9.469720-VJ0402A4R7CXAACCT-ND€1.36000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01352€135.20
Manufacturers Standard Package
Unit Price without VAT:€0.01352
Unit Price with VAT:€0.01622