Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A390KXAAC | |
|---|---|
DigiKey Part Number | VJ0402A390KXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A390KXAAC |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A390KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A390JXAAC | Vishay Vitramon | 0 | VJ0402A390JXAAC-ND | €0.03231 | Upgrade |
| VJ0402A390JXAAP | Vishay Vitramon | 0 | VJ0402A390JXAAP-ND | €0.03231 | Upgrade |
| VJ0402A390JXBAC | Vishay Vitramon | 0 | VJ0402A390JXBAC-ND | €0.30376 | Upgrade |
| GA0402A390KXAAC31G | Vishay Vitramon | 0 | GA0402A390KXAAC31G-ND | €0.06511 | Parametric Equivalent |
| GA0402A390KXAAP31G | Vishay Vitramon | 0 | GA0402A390KXAAP31G-ND | €0.06511 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.23620 | €2,362.00 |
| Unit Price without VAT: | €0.23620 |
|---|---|
| Unit Price with VAT: | €0.28344 |




