Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A220JXXAP | |
|---|---|
DigiKey Part Number | VJ0402A220JXXAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A220JXXAP |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220JXXAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A220FXAAC | Vishay Vitramon | 9.704 | 720-VJ0402A220FXAACCT-ND | €1.33000 | Upgrade |
| VJ0402A220FXBAC | Vishay Vitramon | 5.784 | 720-VJ0402A220FXBACCT-ND | €1.44000 | Upgrade |
| VJ0402A220GXAAC | Vishay Vitramon | 0 | VJ0402A220GXAAC-ND | €0.37053 | Upgrade |
| VJ0402A220GXBAC | Vishay Vitramon | 0 | VJ0402A220GXBAC-ND | €0.40371 | Upgrade |
| VJ0402A220JXAAP | Vishay Vitramon | 0 | VJ0402A220JXAAP-ND | €0.03231 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.32051 | €3,205.10 |
| Unit Price without VAT: | €0.32051 |
|---|---|
| Unit Price with VAT: | €0.38461 |




