Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

HV1812Y821MXVARHV | |
|---|---|
DigiKey Part Number | HV1812Y821MXVARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1812Y821MXVARHV |
Description | CAP CER 820PF 4KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1812Y821MXVARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1812Y821JXMARHV | Vishay Vitramon | 0 | HV1812Y821JXMARHV-ND | €0.81203 | Upgrade |
| HV1812Y821JXVARHV | Vishay Vitramon | 0 | HV1812Y821JXVARHV-ND | €0.51995 | Upgrade |
| HV1812Y821KXMARHV | Vishay Vitramon | 0 | HV1812Y821KXMARHV-ND | €0.77725 | Upgrade |
| HV1812Y821KXVARHV | Vishay Vitramon | 0 | HV1812Y821KXVARHV-ND | €0.50952 | Upgrade |
| HV1812Y821MXMARHV | Vishay Vitramon | 0 | HV1812Y821MXMARHV-ND | €0.77008 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.50952 | €2,038.08 |
| Unit Price without VAT: | €0.50952 |
|---|---|
| Unit Price with VAT: | €0.61142 |


