HV1812Y821MXHATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.83617
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.83977
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.54037
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.53834
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.80417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.52965
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.79683
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.52965
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.51798
Datasheet
820 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1812Y821MXHATHV

DigiKey Part Number
HV1812Y821MXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1812Y821MXHATHV
Description
CAP CER 820PF 3KV X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1812Y821MXHATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1812Y821JXHATHVVishay Vitramon0HV1812Y821JXHATHV-ND€0.83617Upgrade
HV1812Y821JXMATHVVishay Vitramon0HV1812Y821JXMATHV-ND€0.83977Upgrade
HV1812Y821JXVATHVVishay Vitramon0HV1812Y821JXVATHV-ND€0.54037Upgrade
HV1812Y821KXHATHVVishay Vitramon0HV1812Y821KXHATHV-ND€0.53834Upgrade
HV1812Y821KXMATHVVishay Vitramon0HV1812Y821KXMATHV-ND€0.80417Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.53834€1,076.68
Unit Price without VAT:€0.53834
Unit Price with VAT:€0.64601