Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812Y683JBEAR31G | |
|---|---|
DigiKey Part Number | GA1812Y683JBEAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812Y683JBEAR31G |
Description | CAP CER 0.068UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812Y683JBEAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812Y683JBEAT31G | Vishay Vitramon | 0 | GA1812Y683JBEAT31G-ND | €0.59223 | Parametric Equivalent |
| GA1812Y683JXEAR31G | Vishay Vitramon | 0 | GA1812Y683JXEAR31G-ND | €0.42204 | Parametric Equivalent |
| GA1812Y683JXEAT31G | Vishay Vitramon | 0 | GA1812Y683JXEAT31G-ND | €0.43972 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.57046 | €2,281.84 |
| Unit Price without VAT: | €0.57046 |
|---|---|
| Unit Price with VAT: | €0.68455 |


