GA1812Y104KBBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.55487
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.39531
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.41220
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812Y104KBBAR31G

DigiKey Part Number
GA1812Y104KBBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812Y104KBBAR31G
Description
CAP CER 0.1UF 100V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812Y104KBBAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812Y104KBBAT31GVishay Vitramon0GA1812Y104KBBAT31G-ND€0.55487Parametric Equivalent
GA1812Y104KXBAR31GVishay Vitramon0GA1812Y104KXBAR31G-ND€0.39531Parametric Equivalent
GA1812Y104KXBAT31GVishay Vitramon0GA1812Y104KXBAT31G-ND€0.41220Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.53407€2,136.28
Manufacturers Standard Package
Unit Price without VAT:€0.53407
Unit Price with VAT:€0.64088