GA1812Y103KBLAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.33835
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.25202
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.26435
Datasheet
10000 pF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812Y103KBLAT31G

DigiKey Part Number
GA1812Y103KBLAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812Y103KBLAT31G
Description
CAP CER 10000PF 630V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812Y103KBLAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812Y103KBLAR31GVishay Vitramon0GA1812Y103KBLAR31G-ND€0.33835Parametric Equivalent
GA1812Y103KXLAR31GVishay Vitramon0GA1812Y103KXLAR31G-ND€0.25202Parametric Equivalent
GA1812Y103KXLAT31GVishay Vitramon0GA1812Y103KXLAT31G-ND€0.26435Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.35351€707.02
Unit Price without VAT:€0.35351
Unit Price with VAT:€0.42421