Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812A123JBCAR31G | |
|---|---|
DigiKey Part Number | GA1812A123JBCAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812A123JBCAR31G |
Description | CAP CER 0.012UF 200V NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812A123JBCAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812A123JBCAT31G | Vishay Vitramon | 0 | GA1812A123JBCAT31G-ND | €0.38250 | Parametric Equivalent |
| GA1812A123JXCAR31G | Vishay Vitramon | 0 | GA1812A123JXCAR31G-ND | €0.27281 | Parametric Equivalent |
| GA1812A123JXCAT31G | Vishay Vitramon | 0 | GA1812A123JXCAT31G-ND | €0.28586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.36648 | €1,465.92 |
| Unit Price without VAT: | €0.36648 |
|---|---|
| Unit Price with VAT: | €0.43978 |


