GA1206Y152MBLBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.10306
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.08232
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.08557
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.73789
Datasheet
1500 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y152MBLBT31G

DigiKey Part Number
GA1206Y152MBLBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y152MBLBT31G
Description
CAP CER 1500PF 630V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y152MBLBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y152MBLBR31GVishay Vitramon0GA1206Y152MBLBR31G-ND€0.10306Parametric Equivalent
GA1206Y152MXLBR31GVishay Vitramon0GA1206Y152MXLBR31G-ND€0.08232Parametric Equivalent
GA1206Y152MXLBT31GVishay Vitramon0GA1206Y152MXLBT31G-ND€0.08557Parametric Equivalent
VJ1206Y152MLLAJ32Vishay Vitramon0720-VJ1206Y152MLLAJ32TR-ND€0.73789Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.10687€641.22
Unit Price without VAT:€0.10687
Unit Price with VAT:€0.12824