GA0805Y681JXJBP31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.04727
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.04946
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.04016
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.36623
Datasheet
680 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y681JXJBP31G

DigiKey Part Number
GA0805Y681JXJBP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y681JXJBP31G
Description
CAP CER 680PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y681JXJBP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y681JBJBR31GVishay Vitramon0GA0805Y681JBJBR31G-ND€0.04727Parametric Equivalent
GA0805Y681JBJBT31GVishay Vitramon0GA0805Y681JBJBT31G-ND€0.04946Parametric Equivalent
GA0805Y681JXJBC31GVishay Vitramon0GA0805Y681JXJBC31G-ND€0.04016Parametric Equivalent
VJ0805Y681JLJAJ32Vishay Vitramon0720-VJ0805Y681JLJAJ32TR-ND€0.36623Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03828€382.80
Manufacturers Standard Package
Unit Price without VAT:€0.03828
Unit Price with VAT:€0.04594