Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GA0805Y471MXCBC31G | |
|---|---|
DigiKey Part Number | GA0805Y471MXCBC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805Y471MXCBC31G |
Description | CAP CER 470PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805Y471MXCBC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y471KBCBR31G | Vishay Vitramon | 0 | GA0805Y471KBCBR31G-ND | €0.04273 | Upgrade |
| GA0805Y471KBCBT31G | Vishay Vitramon | 0 | GA0805Y471KBCBT31G-ND | €0.04477 | Upgrade |
| GA0805Y471KXCBC31G | Vishay Vitramon | 0 | GA0805Y471KXCBC31G-ND | €0.03618 | Upgrade |
| GA0805Y471KXCBP31G | Vishay Vitramon | 0 | GA0805Y471KXCBP31G-ND | €0.03458 | Upgrade |
| GA0805A471FBCBR31G | Vishay Vitramon | 0 | GA0805A471FBCBR31G-ND | €0.21150 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.03646 | €218.76 |
| Unit Price without VAT: | €0.03646 |
|---|---|
| Unit Price with VAT: | €0.04375 |


