Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805A101KXEBP31G | |
|---|---|
DigiKey Part Number | GA0805A101KXEBP31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A101KXEBP31G |
Description | CAP CER 100PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A101KXEBP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A101KBEAR31G | Vishay Vitramon | 0 | 720-GA0805A101KBEAR31GTR-ND | €0.05357 | Parametric Equivalent |
| GA0805A101KBEAT31G | Vishay Vitramon | 0 | 720-GA0805A101KBEAT31GTR-ND | €0.05596 | Parametric Equivalent |
| GA0805A101KBEBR31G | Vishay Vitramon | 0 | GA0805A101KBEBR31G-ND | €0.05638 | Parametric Equivalent |
| GA0805A101KBEBT31G | Vishay Vitramon | 0 | GA0805A101KBEBT31G-ND | €0.05886 | Parametric Equivalent |
| GA0805A101KXEAC31G | Vishay Vitramon | 0 | 720-GA0805A101KXEAC31GTR-ND | €0.04449 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04455 | €445.50 |
| Unit Price without VAT: | €0.04455 |
|---|---|
| Unit Price with VAT: | €0.05346 |




