
GA0805A101JXABC31G | |
|---|---|
DigiKey Part Number | 720-GA0805A101JXABC31GTR-ND - Tape & Reel (TR) 720-GA0805A101JXABC31GCT-ND - Cut Tape (CT) 720-GA0805A101JXABC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805A101JXABC31G |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A101JXABC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.13700 | €1.37 |
| 50 | €0.09920 | €4.96 |
| 100 | €0.08760 | €8.76 |
| 500 | €0.06806 | €34.03 |
| 1.000 | €0.06203 | €62.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05459 | €163.77 |
| 6.000 | €0.05095 | €305.70 |
| 9.000 | €0.04913 | €442.17 |
| 15.000 | €0.04711 | €706.65 |
| 21.000 | €0.04593 | €964.53 |
| 30.000 | €0.04480 | €1,344.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

