Parametric Equivalent
Parametric Equivalent

GA0603D470JXAAC31M | |
|---|---|
DigiKey Part Number | 720-GA0603D470JXAAC31MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603D470JXAAC31M |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603D470JXAAP31M | Vishay Vitramon | 0 | 720-GA0603D470JXAAP31MTR-ND | €0.03617 | Parametric Equivalent |
| VJ0603D470JLAAJ32 | Vishay Vitramon | 16.670 | 720-VJ0603D470JLAAJ32CT-ND | €0.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.03692 | €295.36 |
| Unit Price without VAT: | €0.03692 |
|---|---|
| Unit Price with VAT: | €0.04430 |



